| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2V0SS-311 |
| Series: | PV9 |
| Amperage: | 2 A |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 1.8 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV9F2V0SS311 |
| SKU: | ESWPV9F2V0SS-311 |
PV9F2V0SS-311
| Heilind Number: | ESWPV9F2V0SS-311 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2V0SS-311 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With its IP66-rated panel mount design, this switch is built to withstand dust, water, and tampering, making it ideal for outdoor or industrial applications. The sleek and flush-mounted button, illuminated by a vibrant ring, not only provides a modern aesthetic but also ensures clear visibility even in low-light conditions. Operating at a rated voltage of 48VDC, with a low amperage of 2A, this switch offers efficient performance while maintaining energy efficiency. The 4PST-2NO/2NC contact configuration allows for versatile use, while the solder termination type ensures secure connections. Designed for ease of installation, the circular 28mm panel cut-out diameter simplifies the mounting process. Whether it's for access control, machinery operation, or any other application requiring a durable and high-performance switch, the PV9 Series is the perfect choice. With its robust construction, wide operating temperature range of -20 to 55°C, and RoHS compliance, this switch guarantees longevity and environmental responsibility. Elevate your control system with the PV9 Anti-Vandal Push Button Switch, where durability meets innovation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

