| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2V0SS-331 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV9F2V0SS331 |
| SKU: | ESWPV9F2V0SS-331 |
PV9F2V0SS-331
| Heilind Number: | ESWPV9F2V0SS-331 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2V0SS-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9 Anti-Vandal Button Switch, a robust and reliable solution for demanding environments. Designed for panel mounting with an IP66 rating, this switch is built to withstand the elements. The flush button actuator ensures a sleek appearance while providing tactile feedback. With a rated voltage of 48VDC and an amperage of 2A, it offers efficient power control. The 4PST-2NO/2NC contact configuration allows for versatile switching options. Illuminated by a ring light with a voltage of 2.8VDC, it's both functional and visually appealing. The round actuator shape and panel cut-out diameter of 28mm make for easy installation. Operating smoothly in temperatures ranging from -20 to 55°C, the PV9 is perfect for a wide range of applications. Whether you need a durable switch for industrial machinery or a stylish control panel for consumer electronics, this Anti-Vandal Button Switch delivers performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

