| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2V0SS-341 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV9F2V0SS341 |
| SKU: | ESWPV9F2V0SS-341 |
PV9F2V0SS-341
| Heilind Number: | ESWPV9F2V0SS-341 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2V0SS-341 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9 Series Anti-Vandal Push Button Switch, a robust and reliable solution for demanding environments. With a durable construction and IP66 rating, this switch is built to withstand the harshest conditions, making it ideal for industrial and outdoor applications. The 2A rated current and 48VDC voltage ensure efficient performance, while the 4PST-2NO/2NC contact configuration offers versatile switching options. Featuring a sleek round actuator with a flush-mounted button, this switch provides a sleek and professional appearance. The 2.8VDC ring illumination adds a stylish touch and enhances visibility in dimly lit settings. With a solder termination and easy panel mount installation, the PV9 is convenient to set up. Operating smoothly at temperatures ranging from -20 to 55°C, this switch is suitable for use in diverse environments. Upgrade your control panel with the PV9 Anti-Vandal Push Button Switch and experience durability and performance like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

