| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2V0SS-351 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV9F2V0SS351 |
| SKU: | ESWPV9F2V0SS-351 |
PV9F2V0SS-351
| Heilind Number: | ESWPV9F2V0SS-351 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2V0SS-351 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9 Series Anti-Vandal Panel Mount Push Button Switch, a robust and reliable solution for your control panel needs. With a sleek and durable design, this switch is built to withstand demanding environments, boasting an IP66 rating for dust and water resistance. The 2A rated current capacity ensures efficient performance, while the 48VDC rated voltage provides versatility in applications. Featuring a round flush actuator with ring illumination, this switch offers both tactile feedback and visual indication of operation. Its 4PST-2NO/2NC contact configuration allows for flexible wiring options. Suitable for a wide range of industries, from industrial automation to transportation, this switch is a dependable choice for your control panel setup. Upgrade to the PV9 Series for quality and durability in every push.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

