| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2V0SS-3H1 |
| Series: | PV9 |
| Amperage: | 2 A |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 1.8 VDC, 2.8 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV9F2V0SS3H1 |
| SKU: | ESWPV9F2V0SS-3H1 |
PV9F2V0SS-3H1
| Heilind Number: | ESWPV9F2V0SS-3H1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2V0SS-3H1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With a robust IP66 rating, this switch is built to withstand harsh environments, ensuring reliable operation in any setting. The 2A rated amperage and 48VDC voltage make it suitable for various applications, while the 4PST-2NO/2NC contact configuration offers versatile functionality. Featuring a stylish round actuator with ring illumination, this switch not only provides tactile feedback but also enhances the visual aesthetics of your panel. The solder termination type guarantees secure connections, while the -20 to 55°C operating temperature range ensures performance in both hot and cold conditions. Perfect for industrial, automotive, or outdoor use, this Panel Mount Anti-Vandal Switch combines form and function seamlessly. Elevate your control panel design with the PV9 Series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

