PV9F2V0SS-3H3

Heilind Number:ESWPV9F2V0SS-3H3
Manufacturer:E-Switch
Manufacturer Number:PV9F2V0SS-3H3
ECAD Model:
3D Model

Description:

PV9F2V0SS-3H3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV9F2V0SS-3H3
Series:PV9
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP66
Illumination:Ring
Contact Configuration:4PST-2NO/2NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 28 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV9F2V0SS3H3
SKU:ESWPV9F2V0SS-3H3

Detailed Description

Introducing the PV9F2V0SS-3H3 Anti-Vandal Push Button Switch, a rugged and reliable solution for industrial control panels. With a sleek panel mount design and IP66 rating, this switch is perfect for harsh environments where durability is crucial. The actuator, featuring a flush-mounted round button with ring illumination, ensures easy and intuitive operation. Rated for 2A at 48VDC, it offers versatility in power control applications. Its 4PST-2NO/2NC contact configuration provides flexibility for various circuit setups. The solder termination type guarantees secure connections. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for both indoor and outdoor use. Elevate your control systems with the PV9F2V0SS-3H3, where performance meets durability.