| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2V0SS-3K1 |
| Series: | PV9 |
| Amperage: | 2 A |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 1.8 VDC, 2.8 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV9F2V0SS3K1 |
| SKU: | ESWPV9F2V0SS-3K1 |
PV9F2V0SS-3K1
| Heilind Number: | ESWPV9F2V0SS-3K1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2V0SS-3K1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9 Series Panel Mount Anti-Vandal Switch, designed for durability and reliability in demanding environments. With a sleek and modern design, this switch features a flush-mounted button actuator, offering a seamless user experience. Rated for 2A at 48VDC, it ensures efficient power control. Its IP66 ingress protection rating guarantees resistance to dust and water, making it ideal for outdoor or industrial applications. The illuminated ring enhances visibility, with dual voltage options for customization. Featuring a 4PST-2NO/2NC contact configuration, it offers versatile switching capabilities. Easy to install with a circular 28mm panel cut-out, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Elevate your control systems with the PV9 Series Anti-Vandal Switch, the perfect combination of style and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

