| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2V0SS-3N1 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV9F2V0SS3N1 |
| SKU: | ESWPV9F2V0SS-3N1 |
PV9F2V0SS-3N1
| Heilind Number: | ESWPV9F2V0SS-3N1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2V0SS-3N1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2V0SS-3N1, a sleek and robust anti-vandal push button switch designed for reliability in demanding environments. With a sturdy panel mount front and IP66 rating, this switch is built to withstand dust, water, and rough handling. The 48VDC rated voltage ensures efficient power operation, while the 2A amperage capability makes it suitable for various applications. Featuring a stylish ring illumination and a flush round button actuator, this switch not only offers tactile feedback but also adds a touch of sophistication to any panel. Its 4PST-2NO/2NC contact configuration allows for versatile connectivity options, and the solder termination type ensures secure installation. Whether in industrial settings or public facilities, the PV9F2V0SS-3N1 is the perfect choice for reliable and durable switch control.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

