| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2Y0SS-301 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV9F2Y0SS301 |
| SKU: | ESWPV9F2Y0SS-301 |
PV9F2Y0SS-301
| Heilind Number: | ESWPV9F2Y0SS-301 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2Y0SS-301 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2Y0SS-301, a sleek and durable Anti-Vandal Push Button Switch designed for reliability in demanding environments. With a robust IP66 rating, this switch is built to withstand dust, water, and tough conditions, making it ideal for outdoor or industrial use. The Panel Mount, Front installation ensures seamless integration onto any surface, while the illuminated Ring adds a touch of modernity and visibility. Featuring a Button (Flush) actuator with a Round shape, operation is smooth and precise. The DPST-NO/NC contact configuration offers versatile functionality, while the Off-(On), On-(Off) switch function caters to various applications. Rated for 48 VDC and with an Illumination Voltage of 2.8 VDC, the PV9F2Y0SS-301 guarantees efficient performance. Whether in control panels, machinery, or security systems, this Push Button Switch delivers reliability and ease of use. Upgrade your setup with the PV9 series and experience quality engineering at your fingertips.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

