| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2Y0SS-305 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV9F2Y0SS305 |
| SKU: | ESWPV9F2Y0SS-305 |
PV9F2Y0SS-305
| Heilind Number: | ESWPV9F2Y0SS-305 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2Y0SS-305 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2Y0SS-305, a sleek and robust Anti-Vandal Push Button Switch designed for uncompromising performance in demanding environments. With a rugged IP66-rated construction, this switch ensures reliable operation even in harsh conditions. The 2A rated amperage, 48VDC rated voltage, and DPST-NO/NC contact configuration make it suitable for a variety of applications. Its panel mount, front-facing design with a circular 28mm panel cut-out diameter allows for easy installation. Featuring a flush button actuator with ring illumination, this switch offers both tactile feedback and visual indication. The operating temperature range of -20 to 55°C further enhances its versatility. Whether used in industrial machinery, marine equipment, or outdoor installations, the PV9F2Y0SS-305 guarantees durability and performance. Upgrade to this high-quality Push Button Switch and experience seamless control in every operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

