| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2Y0SS-314 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV9F2Y0SS314 |
| SKU: | ESWPV9F2Y0SS-314 |
PV9F2Y0SS-314
| Heilind Number: | ESWPV9F2Y0SS-314 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2Y0SS-314 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9F2Y0SS-314, a sleek and durable Anti-Vandal Push Button Switch designed for reliable performance in demanding environments. With a rugged IP66-rated construction, this switch is perfect for outdoor or industrial applications. The Panel Mount installation ensures secure attachment, while the illuminated Ring adds a touch of sophistication. Featuring a 2A rated amperage and 48VDC voltage, it offers efficient power control. The DPST-NO/NC contact configuration guarantees versatile functionality. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for any project requiring robust push-button input. Elevate your control system with the PV9 series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

