| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2Y0SS-331 |
| Series: | PV9 |
| Amperage: | 2 A |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 2.8 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV9F2Y0SS331 |
| SKU: | ESWPV9F2Y0SS-331 |
PV9F2Y0SS-331
| Heilind Number: | ESWPV9F2Y0SS-331 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2Y0SS-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for industrial and commercial applications. Featuring a sleek panel mount design with front illumination, this switch is both visually striking and functional. With an IP66 rating, it offers protection against dust and water ingress, ensuring durability in harsh environments. The round button actuator, illuminated with 2.8 VDC, provides easy visibility and feedback. Operating at a rated voltage of 48 VDC and amperage of 2A, it delivers efficient performance. The DPST-NO/NC contact configuration allows for versatile functionality, while the solder termination type ensures secure installation. Designed for a panel cut-out diameter of 28mm, this switch is easy to integrate. Whether it's for machinery control, security systems, or outdoor equipment, the PV9 Series guarantees reliable operation even in extreme temperatures ranging from -20 to 55°C. Elevate your control panel with this high-quality, RoHS-compliant switch that combines durability, functionality, and aesthetics seamlessly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

