| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2Y0SS-344 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV9F2Y0SS344 |
| SKU: | ESWPV9F2Y0SS-344 |
PV9F2Y0SS-344
| Heilind Number: | ESWPV9F2Y0SS-344 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2Y0SS-344 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9 Anti-Vandal Push Button Switch, a durable and reliable solution for demanding environments. With a sleek panel mount design and IP66 rating, this switch is built to withstand harsh conditions while ensuring smooth operation. The illuminated ring feature not only enhances visibility but also adds a touch of modernity to any panel. The flush button actuator, rated for 2A at 48VDC, offers a responsive tactile feedback. The DPST-NO/NC contact configuration provides versatility in circuit control. Solder termination ensures secure connections. Operating efficiently in temperatures ranging from -20 to 55°C, this switch is perfect for a wide range of applications. Upgrade your control systems with the PV9 Anti-Vandal Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

