| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9F2Y0SS-355 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV9F2Y0SS355 |
| SKU: | ESWPV9F2Y0SS-355 |
PV9F2Y0SS-355
| Heilind Number: | ESWPV9F2Y0SS-355 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9F2Y0SS-355 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9 Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel mount needs. With a sleek and durable design, this switch is perfect for applications requiring a high level of protection, boasting an IP66 rating for water and dust resistance. The flush button actuator ensures smooth operation, while the DPST-NO/NC contact configuration offers versatility in circuit control. Rated for 2A at 48VDC, this switch is suitable for a variety of power requirements. Its ring illumination, powered by 24VDC, adds a touch of visibility in any setting. Whether it's for industrial machinery, outdoor equipment, or security systems, the PV9 excels in performance and durability. Upgrade to the PV9 for a dependable solution in challenging environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

