PV9FWV0SS-305

Heilind Number:ESWPV9FWV0SS-305
Manufacturer:E-Switch
Manufacturer Number:PV9FWV0SS-305
ECAD Model:
3D Model

Description:

PV9FWV0SS-305

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV9FWV0SS-305
Series:PV9
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP66
Illumination:Ring
Contact Configuration:4PST-2NO/2NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 28 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV9FWV0SS305
SKU:ESWPV9FWV0SS-305

Detailed Description

Introducing the PV9FWV0SS-305, a cutting-edge anti-vandal push button switch designed for robust performance in demanding environments. With a sleek panel mount front, this switch ensures secure installation on any surface. Certified ROHS compliant, it prioritizes environmental responsibility without compromising on functionality. The IP66 rating guarantees protection against dust and water ingress, making it ideal for indoor and outdoor use. Featuring a 2A amperage and 48VDC rated voltage, it delivers reliable power control. The illuminated ring adds a touch of sophistication while enhancing visibility, with a 24VDC illumination voltage. Constructed for durability, it operates flawlessly in temperatures ranging from -20 to 55°C. The 4PST-2NO/2NC contact configuration offers versatile switching options, while the round flush button design ensures user comfort. Perfect for industrial applications, this push button switch is a must-have for any control panel setup.