| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9FWV0SS-311 |
| Series: | PV9 |
| Amperage: | 2 A |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Wire Leads |
| Illumination Voltage: | 1.8 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV9FWV0SS311 |
| SKU: | ESWPV9FWV0SS-311 |
PV9FWV0SS-311
| Heilind Number: | ESWPV9FWV0SS-311 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9FWV0SS-311 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9FWV0SS-311, a versatile and robust Anti-Vandal Push Button Switch designed for demanding environments. With a sleek panel mount front, this switch guarantees reliable performance in any application. Featuring a sturdy Round Button actuator and IP66 rating, it ensures durability and protection against dust and water ingress. The 2A rated current at 48VDC makes it suitable for various power control tasks. Its 4PST-2NO/2NC contact configuration offers versatile connectivity options. The illuminated Ring provides clear visual feedback, enhancing user experience. With an operating temperature range of -20 to 55°C, it is ideal for both indoor and outdoor use. Trust in the PV9 series for quality and precision in your switch needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

