| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9FWV0SS-331 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Wire Leads |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV9FWV0SS331 |
| SKU: | ESWPV9FWV0SS-331 |
PV9FWV0SS-331
| Heilind Number: | ESWPV9FWV0SS-331 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9FWV0SS-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9FWV0SS-331 Anti-Vandal Push Button Switch, a robust and reliable solution for industrial and outdoor applications. This panel mount switch, featuring a sleek round actuator and ring illumination, combines durability with visual appeal. Rated for 2A at 48VDC, it ensures efficient power control. With an IP66 rating, it offers superior protection against dust and water ingress, ideal for harsh environments. The Off-(On), On-(Off) switch function provides versatility in operation. Designed for easy installation with wire leads termination, it is suitable for various systems. Operating within a wide temperature range of -20 to 55°C, this switch guarantees performance in diverse conditions. The PV9FWV0SS-331 is RoHS compliant, meeting environmental standards. Elevate your control panel with this high-quality, illumination-ready push button switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

