| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV9FWV0SS-341 |
| Series: | PV9 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP66 |
| Illumination: | Ring |
| Contact Configuration: | 4PST-2NO/2NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Wire Leads |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 28 mm |
| Switch Function: | Off-(On), On-(Off) |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV9FWV0SS341 |
| SKU: | ESWPV9FWV0SS-341 |
PV9FWV0SS-341
| Heilind Number: | ESWPV9FWV0SS-341 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV9FWV0SS-341 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV9FWV0SS-341, a sleek and durable Anti-Vandal Push Button Switch designed for high-performance applications. With a compact Panel Mount Front installation, this switch is perfect for use in demanding environments. Its IP66 rating ensures reliable operation even in challenging conditions. The round Button actuator, illuminated by a Ring light, offers both functionality and style. Rated for 2 A at 48 VDC, with a contact configuration of 4PST-2NO/2NC, this switch provides precise control. Featuring a wide operating temperature range of -20 to 55 °C, it is suitable for a variety of settings. The PV9FWV0SS-341 is the perfect choice for those seeking a reliable and visually appealing push button switch solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

