PV9FWV0SS-3H3

Heilind Number:ESWPV9FWV0SS-3H3
Manufacturer:E-Switch
Manufacturer Number:PV9FWV0SS-3H3
ECAD Model:
3D Model

Description:

PV9FWV0SS-3H3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV9FWV0SS-3H3
Series:PV9
Amperage:2 A
IP Rating:IP66
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Wire Leads
Illumination Voltage:6 VDC
Contact Configuration:4PST-2NO/2NC
Panel Cut Out Diameter:Circular - 28 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV9FWV0SS3H3
SKU:ESWPV9FWV0SS-3H3

Detailed Description

Introducing the PV9FWV0SS-3H3, a cutting-edge anti-vandal push button switch that combines sleek design with uncompromising durability. With a robust 2A amperage rating and IP66 ingress protection, this switch is perfect for demanding environments where reliability is paramount. The flush-mounted panel design not only enhances its vandal resistance but also adds a touch of sophistication to any installation. Featuring a round illuminated ring actuator, this switch not only offers tactile feedback but also ensures visibility in low-light conditions. Its versatile 4PST-2NO/2NC contact configuration allows for flexible connectivity options. Operating at a rated voltage of 48VDC with 6VDC illumination voltage, this switch is both efficient and energy-saving. With a panel cut-out diameter of 28mm and an operating temperature range of -20 to 55°C, it is suitable for a wide range of applications. Whether used in industrial machinery, outdoor equipment, or public kiosks, the PV9FWV0SS-3H3 guarantees smooth and reliable operation. Elevate your control systems with this high-performance anti-vandal push button switch, setting new standards in quality and functionality.