PVA6FE24S31

Heilind Number:ESWPVA6FE24S31
Manufacturer:E-Switch
Manufacturer Number:PVA6FE24S31
ECAD Model:
3D Model

Description:

T960007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6FE24S31
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960007
SKU:ESWPVA6FE24S31

Detailed Description

Introducing the PVA6FE24S31 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With a rugged IP67 rating, this switch is built to withstand the harshest environments while maintaining reliable performance. The panel mount design, featuring a flush button actuator, ensures seamless integration into your setup. Operating at 36VDC and 2A, it offers efficient power control. The illuminated ring adds a stylish touch while enhancing visibility in low-light conditions. With a contact configuration of SPST and solder termination, it guarantees secure connectivity. Designed for versatility, this switch is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in the PVA6 series for quality and performance.