PVA6FE24S41

Heilind Number:ESWPVA6FE24S41
Manufacturer:E-Switch
Manufacturer Number:PVA6FE24S41
ECAD Model:
3D Model

Description:

T960008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6FE24S41
Series:PVA6
Amperage:2 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:36 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:3.1 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 70 °C
Part Aliases:T960008
SKU:ESWPVA6FE24S41

Detailed Description

Introducing the PVA6FE24S41 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With a modern design featuring a round flush actuator and ring illumination, this switch not only provides ease of use but also adds a touch of sophistication to any setup. Engineered for reliability, it boasts a 2A amperage rating and SPST contact configuration, ensuring smooth operation. Rated for 36VDC and RoHS compliant, it meets stringent safety and environmental standards. The IP67 rating guarantees protection against dust and water ingress, making it suitable for indoor and outdoor applications. Designed for easy installation, it features a panel mount front and solder termination. The 16mm circular panel cut-out diameter allows for seamless integration. Operating efficiently in temperature ranges from -20 to 70°C, this switch is built to withstand harsh environments. Ideal for industrial, automotive, and marine use, the PVA6FE24S41 is the perfect choice for high-performance push-button switching.