PVA6FE24S51

Heilind Number:ESWPVA6FE24S51
Manufacturer:E-Switch
Manufacturer Number:PVA6FE24S51
ECAD Model:
3D Model

Description:

T960028

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6FE24S51
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:2 VDC
Part Aliases:T960028
SKU:ESWPVA6FE24S51

Detailed Description

Introducing the PVA6FE24S51, a sleek and durable anti-vandal push button switch designed for reliable performance in demanding environments. With a rugged IP67-rated panel mount front, this switch is built to withstand the elements, making it ideal for outdoor or industrial applications. The flush-mounted round actuator provides a smooth and comfortable user experience, while the SPST contact configuration ensures precise and efficient operation. Illuminated by a subtle ring, the switch offers enhanced visibility in low-light conditions. Rated for 2A at 36VDC, with a wide operating temperature range of -20 to 70°C, it guarantees dependable functionality even in harsh settings. Perfect for use in control panels, machinery, or security systems, the PVA6FE24S51 combines reliability and performance in a single compact package.