PVA6FE24SG1

Heilind Number:ESWPVA6FE24SG1
Manufacturer:E-Switch
Manufacturer Number:PVA6FE24SG1
ECAD Model:
3D Model

Description:

T960034

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6FE24SG1
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:2 VDC, 3.1 VDC
Part Aliases:T960034
SKU:ESWPVA6FE24SG1

Detailed Description

Introducing the T960034 Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mounting needs. With an IP67 rating, this switch is designed to withstand harsh environments while providing a smooth and responsive actuation experience. Featuring a sleek round actuator button with flush mounting, it offers a high level of vandal resistance. The SPST contact configuration ensures efficient operation, while the 2A rated amperage and 36VDC rated voltage make it suitable for a variety of applications. Illuminate your control panel with the built-in ring illumination, available in both 2VDC and 3.1VDC options. With a wide operating temperature range of -20 to 70°C, this switch is perfect for use in both indoor and outdoor settings. The T960034 combines functionality with durability, making it a top choice for industrial, automotive, and security systems. Elevate your control panel with this premium quality push button switch.