PVA6FP24S01

Heilind Number:ESWPVA6FP24S01
Manufacturer:E-Switch
Manufacturer Number:PVA6FP24S01
ECAD Model:
3D Model

Description:

T960014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6FP24S01
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960014
SKU:ESWPVA6FP24S01

Detailed Description

Introducing the T960014 Anti-Vandal Push Button Switch from PVA6, the epitome of reliability and durability. With a sleek panel mount design featuring a flush round button actuator, this switch is perfect for a wide range of applications. Rated for 2A at 36VDC, it ensures efficient power delivery while boasting IP67 ingress protection for resilience in harsh environments. The illuminated ring and power symbol provide visual feedback, with an illumination voltage of 3.1VDC. Its SPST contact configuration guarantees precise control, while the solder termination type ensures secure installation. Operating flawlessly in temperatures ranging from -20 to 70°C, this switch is a must-have for any project requiring a high-quality, long-lasting component. Elevate your design with the T960014 Anti-Vandal Push Button Switch.