PVA6FP24S41

Heilind Number:ESWPVA6FP24S41
Manufacturer:E-Switch
Manufacturer Number:PVA6FP24S41
ECAD Model:
3D Model

Description:

T960011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6FP24S41
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960011
SKU:ESWPVA6FP24S41

Detailed Description

Introducing the T960011 Anti-Vandal Push Button Switch, designed for durability and reliability in demanding environments. With a rugged IP67 rating, this switch is resistant to dust and water ingress, making it ideal for outdoor and industrial applications. The sleek panel mount, front-facing design with a circular 16mm cut-out diameter ensures easy installation. The illuminated ring and power symbol provide clear visibility, while the flush button actuator offers a smooth and responsive operation. Rated for 2A at 36VDC, this switch is suitable for a wide range of low-power applications. Whether used in machinery control panels or outdoor kiosks, the T960011 guarantees long-lasting performance with its -20 to 70°C operating temperature range. Upgrade to the PVA6 series for a high-quality solution that meets RoHS compliance standards. Elevate your equipment with this rugged and reliable push button switch.