PVA6FP24SG1

Heilind Number:ESWPVA6FP24SG1
Manufacturer:E-Switch
Manufacturer Number:PVA6FP24SG1
ECAD Model:
3D Model

Description:

PVA6FP24SG1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6FP24SG1
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:2 VDC, 3.1 VDC
Part Aliases:T960042
SKU:ESWPVA6FP24SG1

Detailed Description

Introducing the PVA6 series Anti-Vandal Push Button Switch, a rugged and reliable solution for various electronic applications. With a sleek panel mount design and IP67 rating, this switch is ideal for outdoor or harsh environment use. The flush button actuator, illuminated with a power symbol ring, ensures easy visibility and operation even in low light conditions. RoHS compliant and rated for 2A at 36VDC, it guarantees efficient and safe performance. The SPST contact configuration and solder termination type provide secure connectivity. Operating in a wide temperature range from -20 to 70°C, the PVA6 switch is built to withstand tough conditions. Its 16mm circular panel cut-out diameter makes installation a breeze. Whether for industrial machinery, automotive, or consumer electronics, this Anti-Vandal Push Button Switch delivers durability and functionality with a touch of style.