PVA6FPW4S41

Heilind Number:ESWPVA6FPW4S41
Manufacturer:E-Switch
Manufacturer Number:PVA6FPW4S41
ECAD Model:
3D Model

Description:

T960024 ANTI-VANDAL SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6FPW4S41
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960024
SKU:ESWPVA6FPW4S41

Detailed Description

Introducing the T960024 Anti-Vandal Switch, a robust and reliable solution for industrial and outdoor applications. With an IP67 rating, this switch is fully protected against dust and water ingress, ensuring its durability in harsh environments. The panel mount design with a flush button actuator enhances security by preventing accidental activation. Illuminated by a ring and power symbol, this switch offers clear visibility even in low light conditions. Operating at a rated voltage of 36 VDC and amperage of 2A, it guarantees efficient performance. The SPST contact configuration and Off-(On) switch function provide precise control. Featuring a round actuator shape and wire lead termination, installation is quick and easy. Designed for a wide range of temperatures from -20 to 70°C, the T960024 is suitable for diverse applications. Whether in machinery, control panels, or outdoor equipment, this anti-vandal switch delivers reliability and longevity. Upgrade your systems with the PVA6 series' quality and functionality.