PVA6HE24S31

Heilind Number:ESWPVA6HE24S31
Manufacturer:E-Switch
Manufacturer Number:PVA6HE24S31
ECAD Model:
3D Model

Description:

PVA6HE24S31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6HE24S31
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960037
SKU:ESWPVA6HE24S31

Detailed Description

Introducing the PVA6 Anti-Vandal Button Switch, a durable and reliable solution for your panel mount applications. With a sleek round actuator and ring illumination, this switch not only offers ease of use but also adds a touch of sophistication to any control panel. Engineered for performance, it boasts a 2A amperage rating and ROHS compliance, ensuring both efficiency and environmental responsibility. The SPST contact configuration guarantees seamless operation, while the IP67 rating provides protection against dust and water ingress. Ideal for industrial settings, this switch is designed to withstand harsh conditions, with an operating temperature range of -20 to 70°C. Its solder termination type and circular 16mm panel cut-out diameter make installation a breeze. Trust in the PVA6 for quality, longevity, and style in your control applications.