PVA6HE24SG1

Heilind Number:ESWPVA6HE24SG1
Manufacturer:E-Switch
Manufacturer Number:PVA6HE24SG1
ECAD Model:
3D Model

Description:

PVA6HE24SG1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6HE24SG1
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:2 VDC, 3.1 VDC
Part Aliases:T960038
SKU:ESWPVA6HE24SG1

Detailed Description

Introducing the PVA6 Anti-Vandal Panel Mount Button Switch, a robust and reliable solution for your electronic control needs. With a sleek ring illumination feature and a round actuator shape, this switch not only provides tactile feedback but also adds a touch of modernity to any panel. Rated for 2A at 36VDC, it guarantees efficient performance, while its SPST contact configuration ensures reliable connectivity. Designed for durability, it boasts an IP67 rating, making it suitable for indoor and outdoor use. The switch operates in a wide temperature range from -20 to 70°C, further enhancing its versatility. Its solder termination type and 16mm circular panel cut-out diameter facilitate easy installation. Whether for industrial machinery, security systems, or automotive applications, the PVA6 is the perfect choice for demanding environments. Rest assured, it is RoHS compliant, adhering to environmental standards. Elevate your control setup with this high-quality, illuminated panel mount switch.