PVA6HEW4S41

Heilind Number:ESWPVA6HEW4S41
Manufacturer:E-Switch
Manufacturer Number:PVA6HEW4S41
ECAD Model:
3D Model

Description:

T960036

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6HEW4S41
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960036
SKU:ESWPVA6HEW4S41

Detailed Description

Introducing the T960036 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With a durable construction and IP67 rating, this switch is built to withstand harsh conditions while maintaining optimal performance. The sleek panel mount design with front illumination enhances both functionality and aesthetics. Featuring a round actuator button and SPST contact configuration, it ensures precise and efficient operation. The T960036 is RoHS compliant and rated for 2A at 36VDC, making it suitable for a wide range of applications. Whether you need a robust switch for industrial machinery or outdoor equipment, this Anti-Vandal Push Button Switch delivers durability and performance you can trust. Elevate your control panel with the PVA6 series.