PVA6LRE21101

Heilind Number:ESWPVA6LRE21101
Manufacturer:E-Switch
Manufacturer Number:PVA6LRE21101
ECAD Model:
3D Model

Description:

PVA6LRE21101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRE21101
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960132
SKU:ESWPVA6LRE21101

Detailed Description

Introducing the PVA6LRE21101 Anti-Vandal Push Button Switch, a rugged and reliable solution designed for demanding environments. This panel mount switch, featuring a durable IP67-rated construction, is perfect for applications where durability is essential. With a 2A amperage and a 36VDC rated voltage, it offers powerful performance. The round actuator button, illuminated with a 3VDC ring, not only provides easy visibility but also adds a touch of style. The SPST contact configuration ensures optimal connectivity. Operating between -20 to 70°C, this switch is built to withstand extreme temperatures. Its solder termination type and 16mm circular panel cut-out diameter make installation a breeze. Whether you need a dependable switch for industrial machinery or outdoor equipment, the PVA6LRE21101 is the perfect choice. Elevate your control panel with this high-quality, RoHS-compliant product.