PVA6LRE21111

Heilind Number:ESWPVA6LRE21111
Manufacturer:E-Switch
Manufacturer Number:PVA6LRE21111
ECAD Model:
3D Model

Description:

T960105

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRE21111
Series:PVA6
Amperage:2 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:36 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 70 °C
Part Aliases:T960105
SKU:ESWPVA6LRE21111

Detailed Description

Introducing the T960105 Anti-Vandal Push Button Switch from the PVA6 series, a robust and reliable solution for demanding applications. With a sleek panel mount design and IP67 rating, this switch guarantees durability even in harsh environments. The round actuator button features a ring illumination, enhancing visibility and adding a touch of sophistication to any panel. Rated for 2A at 36VDC, it ensures efficient power control. Operating smoothly in temperatures ranging from -20 to 70°C, this switch is built to perform consistently. Ideal for various industries requiring a high-quality, long-lasting push button switch, the T960105 is the perfect choice for those who value both functionality and aesthetics in their equipment.