PVA6LRE21131

Heilind Number:ESWPVA6LRE21131
Manufacturer:E-Switch
Manufacturer Number:PVA6LRE21131
ECAD Model:
3D Model

Description:

T960106

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRE21131
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960106
SKU:ESWPVA6LRE21131

Detailed Description

Introducing the PVA6LRE21131, a cutting-edge anti-vandal push button switch designed for uncompromising durability and performance. With a sleek panel mount front, this switch is seamlessly integrated into any application, offering a secure IP67 rating for reliable operation even in harsh environments. The T960106 series boasts a 2A amperage rating, making it suitable for a wide range of industrial and commercial settings. Featuring a round illuminated actuator and a convenient Off-On switch function, this button combines functionality with style. Its solder termination type ensures easy installation, while the SPST contact configuration guarantees optimal conductivity. With a rated voltage of 36VDC and an illumination voltage of 3VDC, the PVA6LRE21131 is both energy-efficient and versatile. Whether in machinery control panels or outdoor enclosures, this push button switch is the perfect choice for those seeking reliability and performance in every press.