PVA6LRE21141

Heilind Number:ESWPVA6LRE21141
Manufacturer:E-Switch
Manufacturer Number:PVA6LRE21141
ECAD Model:
3D Model

Description:

T960104

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRE21141
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960104
SKU:ESWPVA6LRE21141

Detailed Description

Enhance your control panel with the PVA6LRE21141, a high-performance anti-vandal push button switch designed for durability and functionality. With a sleek panel mount front, this switch offers easy integration into your setup. Boasting an IP67 rating, it ensures reliable operation even in harsh environments. The round, illuminated actuator features a ring design, adding a touch of sophistication to your control system. Rated for 2A at 36VDC, it delivers dependable performance. The SPST contact configuration guarantees efficient switching, while the solder termination type ensures secure connectivity. Operating flawlessly in temperatures ranging from -20 to 70°C, this switch is a versatile and reliable choice for various applications. Upgrade your control panel with the PVA6LRE21141 and experience superior performance.