PVA6LRE211G1

Heilind Number:ESWPVA6LRE211G1
Manufacturer:E-Switch
Manufacturer Number:PVA6LRE211G1
ECAD Model:
3D Model

Description:

T960107

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRE211G1
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960107
SKU:ESWPVA6LRE211G1

Detailed Description

Introducing the T960107 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel-mounting needs. With a sleek round actuator and an IP67 rating for dust and water resistance, this switch is ideal for use in demanding environments. The SPST contact configuration ensures efficient operation, while the 2A rated amperage and 36VDC rated voltage make it suitable for a variety of applications. The ring illumination not only adds a touch of style but also provides visibility in low-light conditions. Engineered for durability, this switch is designed to withstand temperatures ranging from -20 to 70°C. Whether you're in the industrial, automotive, or marine sector, the T960107 is the perfect choice for reliable performance. Elevate your control panel with this high-quality, RoHS-compliant push button switch.