PVA6LRE21211

Heilind Number:ESWPVA6LRE21211
Manufacturer:E-Switch
Manufacturer Number:PVA6LRE21211
ECAD Model:
3D Model

Description:

T960101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRE21211
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960101
SKU:ESWPVA6LRE21211

Detailed Description

Introducing the T960101 Anti-Vandal Push Button Switch from the PVA6 series. With a robust design featuring an IP67 rating for dust and water resistance, this panel mount switch ensures reliable performance in demanding environments. The round actuator and illuminated ring provide tactile feedback and visibility, while the SPST contact configuration guarantees efficient switching. Operating at a rated voltage of 36 VDC and an amperage of 2 A, it is ideal for various applications. The solder termination type and panel cut-out diameter of 16 mm facilitate easy installation. Whether for industrial machinery or outdoor equipment, this Off-On switch is a durable and efficient choice. With RoHS compliance and an operating temperature range of -20 to 70 °C, it offers both environmental responsibility and versatility. Upgrade your control systems with the T960101, a high-quality solution in the realm of push button switches.