PVA6LRE21231

Heilind Number:ESWPVA6LRE21231
Manufacturer:E-Switch
Manufacturer Number:PVA6LRE21231
ECAD Model:
3D Model

Description:

T960102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRE21231
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960102
SKU:ESWPVA6LRE21231

Detailed Description

Introducing the T960102 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With a sleek panel mount design, this switch is perfect for applications requiring durability and security. Its IP67 rating ensures protection against dust and water ingress, while the illuminated ring feature provides visibility in low-light conditions. Operating at a rated voltage of 36 VDC and an amperage of 2A, it delivers efficient performance. The SPST contact configuration and Off-On switch function offer straightforward operation. Constructed for longevity, this switch boasts a wide operating temperature range of -20 to 70°C. Ideal for a variety of industries, from automotive to industrial automation, the T960102 guarantees dependable functionality. Upgrade your control systems with this high-quality push button switch.