PVA6LRE21241

Heilind Number:ESWPVA6LRE21241
Manufacturer:E-Switch
Manufacturer Number:PVA6LRE21241
ECAD Model:
3D Model

Description:

T960100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRE21241
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960100
SKU:ESWPVA6LRE21241

Detailed Description

Introducing the PVA6LRE21241, a sleek and durable anti-vandal push button switch designed for uncompromising performance in industrial settings. With a robust build and IP67 rating, this switch ensures reliable operation even in harsh environments. Its panel mount, front-facing design and circular 16mm cut-out diameter make it easy to integrate into control panels and machinery. The illuminated ring, powered by 3VDC, not only adds a modern touch but also enhances visibility in low-light conditions. Featuring a 2A amperage and SPST contact configuration, this switch delivers precise and efficient control. The off-on switch function, along with a rated voltage of 36VDC, offers versatility for various applications. Whether it's for machinery, security systems, or outdoor equipment, the PVA6LRE21241 is the perfect choice for demanding environments. Elevate your control systems with this high-quality push button switch.