PVA6LREW1131

Heilind Number:ESWPVA6LREW1131
Manufacturer:E-Switch
Manufacturer Number:PVA6LREW1131
ECAD Model:
3D Model

Description:

PVA6LREW1131

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LREW1131
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960126
SKU:ESWPVA6LREW1131

Detailed Description

Introducing the PVA6 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for industrial applications. This panel mount switch, featuring a durable round actuator with a sleek ring illumination, ensures easy visibility and operation even in harsh environments. With a rated amperage of 2A and a IP67 waterproof rating, it guarantees optimal performance and longevity. The SPST contact configuration and Off-On switch function provide precise control, while the wire leads termination type offers convenient installation. Operating at a maximum voltage of 36VDC and an illumination voltage of 3VDC, this switch is suitable for a wide range of setups. Its wide operating temperature range of -20 to 70°C further enhances its versatility. Ideal for machinery, control panels, and outdoor equipment, the PVA6 Series combines durability, functionality, and aesthetics in one sleek design. Upgrade your switch system today with this high-quality, RoHS-compliant product.