PVA6LRP21101

Heilind Number:ESWPVA6LRP21101
Manufacturer:E-Switch
Manufacturer Number:PVA6LRP21101
ECAD Model:
3D Model

Description:

PVA6LRP21101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRP21101
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960130
SKU:ESWPVA6LRP21101

Detailed Description

Introducing the PVA6LRP21101, a cutting-edge Anti-Vandal Push Button Switch designed for durability and performance. With RoHS compliance and an IP67 rating, this switch is built to withstand demanding environments. Its 2A rated amperage and 36VDC rated voltage make it suitable for a wide range of applications. Featuring a sleek panel mount design with front illumination in the form of a ring and power symbol, it not only offers functionality but also adds a touch of modernity to any setup. The round actuator with Off-On switch function ensures easy operation, while the SPST contact configuration guarantees reliable performance. Ideal for industries requiring rugged and dependable switches, the PVA6LRP21101 is a must-have component for any electronic system.