PVA6LRP21111

Heilind Number:ESWPVA6LRP21111
Manufacturer:E-Switch
Manufacturer Number:PVA6LRP21111
ECAD Model:
3D Model

Description:

PVA6LRP21111

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRP21111
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960118
SKU:ESWPVA6LRP21111

Detailed Description

Introducing the PVA6LRP21111, a cutting-edge Anti-Vandal Push Button Switch that combines sleek design with robust functionality. Featuring a durable construction and IP67 rating, this switch is ideal for industrial and outdoor applications where reliability is paramount. The 2A rated current and 36VDC voltage make it suitable for a wide range of electronic systems. Its panel mount design with a circular 16mm cut-out diameter ensures easy installation on any surface. The round actuator with ring and power symbol illumination not only enhances visibility but also adds a touch of sophistication to any control panel. With SPST contact configuration and Off-On switch function, it provides precise and responsive operation. Whether used in machinery, security systems, or automotive applications, the PVA6LRP21111 guarantees performance in even the harshest environments, thanks to its -20 to 70°C operating temperature range. Elevate your control setup with this premium Push Button Switch from our PVA6 series.