PVA6LRP21141

Heilind Number:ESWPVA6LRP21141
Manufacturer:E-Switch
Manufacturer Number:PVA6LRP21141
ECAD Model:
3D Model

Description:

PVA6LRP21141

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRP21141
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960121
SKU:ESWPVA6LRP21141

Detailed Description

Introducing the PVA6 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. With a sleek panel mount design and a durable IP67 rating, this switch is perfect for outdoor or industrial applications. The illuminated ring and power symbol provide clear visibility, while the round actuator shape and button actuation make it easy to use. Operating at a rated voltage of 36VDC and an amperage of 2A, this switch ensures efficient power control. The SPST contact configuration and Off-On switch function guarantee precise operation. With a solder termination type and a panel cut-out diameter of 16mm, installation is a breeze. Whether you're looking for a dependable switch for machinery, equipment, or security systems, the PVA6 is the ideal choice. Its wide operating temperature range of -20 to 70°C ensures reliable performance in any environment. Trust in the quality and durability of this Anti-Vandal Push Button Switch for seamless functionality in your projects.