PVA6LRP211G1

Heilind Number:ESWPVA6LRP211G1
Manufacturer:E-Switch
Manufacturer Number:PVA6LRP211G1
ECAD Model:
3D Model

Description:

T960116

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRP211G1
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960116
SKU:ESWPVA6LRP211G1

Detailed Description

Introducing the PVA6 Anti-Vandal Button Switch, the epitome of durability and functionality. With a robust IP67 rating, this switch is built to withstand the harshest environments, making it perfect for industrial or outdoor applications. Featuring a sleek panel mount design, it seamlessly integrates into any control panel or device. The illuminated ring and power symbol not only enhance visibility but also add a touch of modernity. Operating at a rated voltage of 36 VDC with a 2A amperage, it ensures reliable performance. The SPST contact configuration guarantees a secure connection, while the solder termination type offers easy installation. With an operating temperature range of -20 to 70°C, this switch is a true workhorse in any setting. Upgrade your control system with the PVA6 and experience unparalleled durability and performance.