PVA6LRP21231

Heilind Number:ESWPVA6LRP21231
Manufacturer:E-Switch
Manufacturer Number:PVA6LRP21231
ECAD Model:
3D Model

Description:

PVA6LRP21231

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRP21231
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960131
SKU:ESWPVA6LRP21231

Detailed Description

Introducing the PVA6 Series Anti-Vandal Push Button Switch, your reliable solution for durable and secure panel mount applications. With an IP67 rating, this switch ensures protection against dust and water ingress, making it suitable for various environments. Featuring a sleek round actuator with an illuminated power symbol ring, it offers both functionality and visual appeal. The SPST contact configuration and Off-On switch function guarantee efficient operation. Rated for 2A at 36VDC, it provides reliable power control. Designed for easy installation with a 16mm circular panel cut-out, its solder termination type ensures a secure connection. Operating in a wide temperature range from -20 to 70°C, this switch is built to withstand harsh conditions. Perfect for industrial, automotive, and marine applications, the PVA6 is the ideal choice for high-quality push button switches.