PVA6LRPW1111

Heilind Number:ESWPVA6LRPW1111
Manufacturer:E-Switch
Manufacturer Number:PVA6LRPW1111
ECAD Model:
3D Model

Description:

PVA6LRPW1111

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRPW1111
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960119
SKU:ESWPVA6LRPW1111

Detailed Description

Introducing the PVA6LRPW1111 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. With a sleek and durable design, this switch is perfect for applications requiring heightened security and protection against tampering. The illuminated ring and power symbol provide clear visibility, even in low-light environments, while the round actuator ensures comfortable and intuitive operation. Rated for 2A at 36VDC, with an IP67 ingress protection rating, this switch is built to withstand harsh environments. Its SPST contact configuration guarantees reliable performance, and the wire lead termination type makes installation a breeze. Whether for industrial machinery or outdoor equipment, the PVA6LRPW1111 is the ideal choice for demanding applications.