PVA6LRPW11G1

Heilind Number:ESWPVA6LRPW11G1
Manufacturer:E-Switch
Manufacturer Number:PVA6LRPW11G1
ECAD Model:
3D Model

Description:

PVA6LRPW11G1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRPW11G1
Series:PVA6
Amperage:2 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:36 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 70 °C
Part Aliases:T960117
SKU:ESWPVA6LRPW11G1

Detailed Description

Introducing the PVA6LRPW11G1, a cutting-edge Anti-Vandal Push Button Switch that seamlessly combines durability and functionality. Designed for maximum performance in demanding environments, this RoHS compliant switch boasts a rugged IP67 rating, ensuring protection against dust and water ingress. The sleek Panel Mount Front design with a 16mm circular cut-out diameter makes it perfect for a variety of applications. Featuring a 2A, 36VDC rated voltage and SPST contact configuration, it guarantees reliable operation. The round actuator shape with Ring and Power Symbol illumination not only enhances visibility but also adds a touch of sophistication. With an operating temperature range of -20 to 70°C, this switch excels in both indoor and outdoor settings. Ideal for use in industrial machinery, control panels, and automotive applications, the PVA6LRPW11G1 is the epitome of quality and performance. Upgrade your systems today with this premium Push Button Switch.