PVA6LRPW1241

Heilind Number:ESWPVA6LRPW1241
Manufacturer:E-Switch
Manufacturer Number:PVA6LRPW1241
ECAD Model:
3D Model

Description:

T960115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6LRPW1241
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T960115
SKU:ESWPVA6LRPW1241

Detailed Description

Introducing the PVA6 Series Anti-Vandal Push Button Switch, a durable and reliable solution for your industrial control needs. With an IP67 rating for waterproof and dustproof performance, this switch is designed to withstand harsh environments. The 16mm panel mount, front-facing design featuring a round actuator with ring and power symbol illumination ensures easy visibility and operation. The SPST contact configuration and Off-On switch function provide simple yet effective control. Rated for 2A at 36VDC, this switch is suitable for a wide range of applications. Its robust construction and operating temperature range of -20 to 70°C make it ideal for use in demanding settings. Trust in the PVA6 Series for quality and performance in your panel applications.