| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PVA6LRPW12G1 |
| Series: | PVA6 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring, Power Symbol |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Wire Leads |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 16 mm |
| Switch Function: | Off-On |
| Operating Temperature Range: | -20 - 70 °C |
| Rated Voltage: | 36 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 3 VDC |
| Part Aliases: | T960113 |
| SKU: | ESWPVA6LRPW12G1 |
PVA6LRPW12G1
| Heilind Number: | ESWPVA6LRPW12G1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PVA6LRPW12G1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T960113 Anti-Vandal Push Button Switch from the PVA6 series, a sleek and durable solution for your interactive panel needs. With a robust design and IP67 rating, this switch is built to withstand tough environments while delivering reliable performance. Its 2A amperage and 36VDC rated voltage make it suitable for various applications. The round actuator shape, illuminated with a ring and power symbol, not only enhances visibility but also adds a touch of modernity to any panel. Featuring a convenient panel mount, front-facing installation, and wire leads termination, the T960113 offers easy integration. Whether used for power on/off functions or other control purposes, this SPST switch ensures precise operation. Its operating temperature range of -20 to 70°C further enhances versatility. Designed for efficiency and longevity, the T960113 is a must-have component in the realm of push button switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

