PVA6RE24101

Heilind Number:ESWPVA6RE24101
Manufacturer:E-Switch
Manufacturer Number:PVA6RE24101
ECAD Model:
3D Model

Description:

T960029

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6RE24101
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960029
SKU:ESWPVA6RE24101

Detailed Description

Introducing the PVA6RE24101, a sleek and durable anti-vandal push button switch designed for reliability in demanding environments. With a robust construction and IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The T960029, part of the PVA6 series, boasts a 2A amperage and operates at a rated voltage of 36VDC, offering efficient performance. Featuring a round actuator shape and ring illumination, this switch not only provides tactile feedback but also enhances visibility in low-light conditions. Its panel mount, front installation with a panel cut-out diameter of 16mm, allows for easy integration. The off-(on) switch function, along with SPST contact configuration, ensures reliable operation. Suitable for a wide range of uses, from machinery control to automotive applications, the PVA6RE24101 guarantees longevity with an operating temperature range of -20 to 70°C. Crafted for convenience, the termination type is solder, facilitating secure connections. Elevate your control systems with this premium quality push button switch.