PVA6RE241G1

Heilind Number:ESWPVA6RE241G1
Manufacturer:E-Switch
Manufacturer Number:PVA6RE241G1
ECAD Model:
3D Model

Description:

T960026

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6RE241G1
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:2 VDC, 3.1 VDC
Part Aliases:T960026
SKU:ESWPVA6RE241G1

Detailed Description

Introducing the PVA6 Anti-Vandal Button Switch, crafted for durability and reliability in demanding environments. With a sleek panel mount design and IP67 rating, this switch is perfect for outdoor or industrial applications. The illuminated ring feature enhances visibility, while the round actuator shape and off-(on) switch function provide easy operation. Rated for 2A at 36VDC, it ensures efficient performance. The SPST contact configuration guarantees a secure connection, and with solder termination, installation is a breeze. Operating smoothly in temperatures ranging from -20 to 70°C, this switch is built to withstand extreme conditions. Ideal for use in a variety of settings, from machinery control panels to public access systems, the PVA6 is the ultimate solution for your push-button switch needs.